
RN73H2ETTD10R0F25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD10R0F25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD10R0F25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD10R0F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD10R0F25 |
Description | RES 10 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD10R0F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.84100 | $28.41 |
25 | $2.63720 | $65.93 |
50 | $2.49120 | $124.56 |
100 | $2.35570 | $235.57 |
250 | $2.19300 | $548.25 |
500 | $2.08264 | $1,041.32 |
1,000 | $1.98312 | $1,983.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.74569 | $8,728.45 |
10,000 | $1.73462 | $17,346.20 |
15,000 | $1.72888 | $25,933.20 |
25,000 | $1.72233 | $43,058.25 |
35,000 | $1.71840 | $60,144.00 |
50,000 | $1.61846 | $80,923.00 |