
RN73H2ETTD1003B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD1003B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD1003B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD1003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD1003B25 |
Description | RES 100K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD1003B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.59000 | $45.90 |
25 | $4.25640 | $106.41 |
50 | $4.02340 | $201.17 |
100 | $3.80740 | $380.74 |
250 | $3.55012 | $887.53 |
500 | $3.37652 | $1,688.26 |
1,000 | $3.22052 | $3,220.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.12603 | $15,630.15 |
10,000 | $3.01449 | $30,144.90 |
15,000 | $2.95574 | $44,336.10 |
25,000 | $2.88806 | $72,201.50 |