
RN73H2ETTD1002B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD1002B10TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD1002B10CT-ND - Cut Tape (CT) 2019-RN73H2ETTD1002B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD1002B10 |
Description | RES 10K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD1002B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.84891 | $19,244.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.18500 | $71.85 |
50 | $6.30120 | $315.06 |
100 | $5.96780 | $596.78 |
500 | $5.30512 | $2,652.56 |
1,000 | $5.06684 | $5,066.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |