
RN73H2BTTD8201F50 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD8201F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD8201F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD8201F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD8201F50 |
Description | RES 8.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD8201F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.61800 | $16.18 |
25 | $1.49760 | $37.44 |
50 | $1.41400 | $70.70 |
100 | $1.33590 | $133.59 |
250 | $1.24184 | $310.46 |
500 | $1.17746 | $588.73 |
1,000 | $1.11924 | $1,119.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96062 | $4,803.10 |
10,000 | $0.95372 | $9,537.20 |
15,000 | $0.95012 | $14,251.80 |
25,000 | $0.94604 | $23,651.00 |
35,000 | $0.94359 | $33,025.65 |
50,000 | $0.94118 | $47,059.00 |
60,000 | $0.94002 | $56,401.20 |