
RN73H2BTTD6812B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD6812B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD6812B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD6812B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD6812B25 |
Description | RES 68.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD6812B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.26600 | $56.65 |
| 50 | $2.14080 | $107.04 |
| 100 | $2.02410 | $202.41 |
| 250 | $1.88304 | $470.76 |
| 500 | $1.78736 | $893.68 |
| 1,000 | $1.70086 | $1,700.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.53369 | $7,668.45 |
| 10,000 | $1.47497 | $14,749.70 |
| 15,000 | $1.44395 | $21,659.25 |
| 25,000 | $1.40814 | $35,203.50 |
| 35,000 | $1.38642 | $48,524.70 |
| 50,000 | $1.36491 | $68,245.50 |

