
RN73H2BTTD2710F50 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD2710F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2710F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2710F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2710F50 |
Description | RES 271 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 271 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2710F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.62200 | $16.22 |
25 | $1.50160 | $37.54 |
50 | $1.41760 | $70.88 |
100 | $1.33930 | $133.93 |
250 | $1.24500 | $311.25 |
500 | $1.18046 | $590.23 |
1,000 | $1.12210 | $1,122.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.07933 | $5,396.65 |
10,000 | $1.03652 | $10,365.20 |
15,000 | $1.01386 | $15,207.90 |
25,000 | $0.98766 | $24,691.50 |
35,000 | $0.97175 | $34,011.25 |
50,000 | $0.95599 | $47,799.50 |
60,000 | $0.94910 | $56,946.00 |