
RN73H2BTTD2582A10 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD2582A10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2582A10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2582A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2582A10 |
Description | RES 25.8K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.8 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2582A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.73400 | $67.34 |
25 | $6.24320 | $156.08 |
50 | $5.90400 | $295.20 |
100 | $5.27590 | $527.59 |
250 | $5.14600 | $1,286.50 |
500 | $4.97064 | $2,485.32 |
1,000 | $4.74748 | $4,747.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.62418 | $23,120.90 |
10,000 | $4.46587 | $44,658.70 |
15,000 | $4.38265 | $65,739.75 |