1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD2082F100

DigiKey Part Number
2019-RN73H2BTTD2082F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD2082F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD2082F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD2082F100
Description
RES 20.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD2082F100 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.62200$16.22
25$1.50160$37.54
50$1.41760$70.88
100$1.33930$133.93
250$1.24500$311.25
500$1.18046$590.23
1,000$1.12210$1,122.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96308$4,815.40
10,000$0.95616$9,561.60
15,000$0.95255$14,288.25
25,000$0.94846$23,711.50
35,000$0.94600$33,110.00
50,000$0.94359$47,179.50
60,000$0.94242$56,545.20
Manufacturers Standard Package