
RN73H2BTTD1621B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD1621B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1621B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1621B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1621B10 |
Description | RES 1.62K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1621B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.82975 | $14,148.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.38400 | $53.84 |
25 | $4.99520 | $124.88 |
50 | $4.72020 | $236.01 |
100 | $4.46830 | $446.83 |
250 | $4.16704 | $1,041.76 |
500 | $3.96420 | $1,982.10 |
1,000 | $3.78219 | $3,782.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $6.05100 | $60.51 |
50 | $4.64120 | $232.06 |
100 | $4.11110 | $411.11 |
500 | $3.03860 | $1,519.30 |
1,000 | $2.82975 | $2,829.75 |