
RN73H2BTTD1621B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD1621B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1621B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1621B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1621B10 |
Description | RES 1.62K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1621B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.82253 | $14,112.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.37000 | $53.70 |
25 | $4.98240 | $124.56 |
50 | $4.70820 | $235.41 |
100 | $4.45690 | $445.69 |
250 | $4.15640 | $1,039.10 |
500 | $3.95408 | $1,977.04 |
1,000 | $3.77254 | $3,772.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.03500 | $60.35 |
50 | $4.62940 | $231.47 |
100 | $4.10060 | $410.06 |
500 | $3.03084 | $1,515.42 |
1,000 | $2.82253 | $2,822.53 |