
RN73H2BTTD1003B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1003B05TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1003B05CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1003B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1003B05 |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1003B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.81300 | $88.13 |
| 25 | $8.17560 | $204.39 |
| 50 | $7.73140 | $386.57 |
| 100 | $7.32540 | $732.54 |
| 250 | $6.84488 | $1,711.22 |
| 500 | $6.52294 | $3,261.47 |
| 1,000 | $6.23510 | $6,235.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.68727 | $28,436.35 |
| 10,000 | $5.49741 | $54,974.10 |
| 15,000 | $5.39767 | $80,965.05 |

