
RN73H2BTTD1003B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1003B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1003B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1003B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1003B10 |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1003B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.89360 | $122.34 |
| 50 | $4.62700 | $231.35 |
| 100 | $4.37880 | $437.88 |
| 250 | $4.08380 | $1,020.95 |
| 500 | $3.88516 | $1,942.58 |
| 1,000 | $3.70683 | $3,706.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.36539 | $16,826.95 |
| 10,000 | $3.24647 | $32,464.70 |
| 15,000 | $3.18384 | $47,757.60 |
| 25,000 | $3.11172 | $77,793.00 |

