
RN73H2ATTD7770B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD7770B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD7770B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD7770B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD7770B25 |
Description | RES 777 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 777 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD7770B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78914 | $3,945.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.70800 | $17.08 |
25 | $1.58320 | $39.58 |
50 | $1.49600 | $74.80 |
100 | $1.41310 | $141.31 |
250 | $1.31344 | $328.36 |
500 | $1.24544 | $622.72 |
1,000 | $1.18378 | $1,183.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.11000 | $21.10 |
50 | $1.64380 | $82.19 |
100 | $1.46810 | $146.81 |
500 | $1.11324 | $556.62 |
1,000 | $0.98031 | $980.31 |