RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD6651B25

DigiKey Part Number
2019-RN73H2ATTD6651B25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD6651B25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD6651B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD6651B25
Description
RES 6.65K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD6651B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78914$3,945.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.70800$17.08
25$1.58320$39.58
50$1.33340$66.67
100$1.11260$111.26
Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.11000$21.10
50$1.64380$82.19
100$1.46810$146.81
500$1.11324$556.62
1,000$0.98031$980.31
* All Digi-Reel orders will add a $55.00 reeling fee.