
RN73H2ATTD5423B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD5423B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5423B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5423B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5423B25 |
Description | RES 542K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 542 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5423B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.59700 | $15.97 |
25 | $1.48520 | $37.13 |
50 | $1.40100 | $70.05 |
100 | $1.32370 | $132.37 |
250 | $1.23052 | $307.63 |
500 | $1.16696 | $583.48 |
1,000 | $1.06234 | $1,062.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79116 | $3,955.80 |
10,000 | $0.75886 | $7,588.60 |
15,000 | $0.74174 | $11,126.10 |
25,000 | $0.72776 | $18,194.00 |