
RN73H2ATTD4992F50 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD4992F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4992F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4992F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4992F50 |
Description | RES 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4992F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96100 | $9.61 |
25 | $0.88680 | $22.17 |
50 | $0.83920 | $41.96 |
100 | $0.79240 | $79.24 |
250 | $0.73572 | $183.93 |
500 | $0.69678 | $348.39 |
1,000 | $0.66140 | $661.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63345 | $3,167.25 |
10,000 | $0.60708 | $6,070.80 |
15,000 | $0.59309 | $8,896.35 |
25,000 | $0.57689 | $14,422.25 |
35,000 | $0.56702 | $19,845.70 |
50,000 | $0.55724 | $27,862.00 |
60,000 | $0.55250 | $33,150.00 |
120,000 | $0.53594 | $64,312.80 |
125,000 | $0.53504 | $66,880.00 |