RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD4991A05

DigiKey Part Number
2019-RN73H2ATTD4991A05TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD4991A05CT-ND - Cut Tape (CT)
2019-RN73H2ATTD4991A05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD4991A05
Description
RES 4.99K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD4991A05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.13188$25,659.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.33000$11.33
10$9.41000$94.10
50$8.25860$412.93
100$7.82510$782.51
500$6.96982$3,484.91
1,000$6.66355$6,663.55
Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$9.21300$92.13
50$6.99580$349.79
100$6.16480$616.48
500$5.13188$2,565.94
* All Digi-Reel orders will add a $55.00 reeling fee.