
RN73H2ATTD4990B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4990B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4990B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4990B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4990B10 |
Description | RES 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4990B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.89360 | $122.34 |
| 50 | $4.62700 | $231.35 |
| 100 | $4.37880 | $437.88 |
| 250 | $4.08380 | $1,020.95 |
| 500 | $3.88516 | $1,942.58 |
| 1,000 | $3.70683 | $3,706.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.42952 | $17,147.60 |

