
RN73H2ATTD4701C50 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD4701C50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4701C50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4701C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4701C50 |
Description | RES 4.7K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4701C50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.59700 | $15.97 |
25 | $1.48520 | $37.13 |
50 | $1.40100 | $70.05 |
100 | $1.32370 | $132.37 |
250 | $1.23052 | $307.63 |
500 | $1.16696 | $583.48 |
1,000 | $1.10918 | $1,109.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06677 | $5,333.85 |
10,000 | $1.02441 | $10,244.10 |
15,000 | $1.00199 | $15,029.85 |
25,000 | $0.97606 | $24,401.50 |
35,000 | $0.96032 | $33,611.20 |
50,000 | $0.94472 | $47,236.00 |
60,000 | $0.93716 | $56,229.60 |