
RN73H2ATTD3321B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD3321B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3321B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3321B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3321B10 |
Description | RES 3.32K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3321B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.01700 | $50.17 |
25 | $4.65720 | $116.43 |
50 | $4.40100 | $220.05 |
100 | $4.16460 | $416.46 |
250 | $3.88444 | $971.11 |
500 | $3.68740 | $1,843.70 |
1,000 | $3.52580 | $3,525.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.17263 | $15,863.15 |
10,000 | $3.15489 | $31,548.90 |
15,000 | $3.14568 | $47,185.20 |
25,000 | $3.13520 | $78,380.00 |