
RN73H2ATTD3001A05 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD3001A05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3001A05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3001A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3001A05 |
Description | RES 3K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3001A05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.79400 | $87.94 |
25 | $8.15840 | $203.96 |
50 | $7.71840 | $385.92 |
100 | $7.31270 | $731.27 |
250 | $6.83452 | $1,708.63 |
500 | $6.51396 | $3,256.98 |
1,000 | $6.28142 | $6,281.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.08074 | $30,403.70 |
10,000 | $5.87883 | $58,788.30 |