
RN73H2ATTD2871B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD2871B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2871B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2871B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2871B10 |
Description | RES 2.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2871B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.03000 | $50.30 |
25 | $4.66920 | $116.73 |
50 | $4.41240 | $220.62 |
100 | $4.17530 | $417.53 |
250 | $3.89440 | $973.60 |
500 | $3.70490 | $1,852.45 |
1,000 | $3.53482 | $3,534.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.43390 | $17,169.50 |
10,000 | $3.31252 | $33,125.20 |
15,000 | $3.24864 | $48,729.60 |
25,000 | $3.17505 | $79,376.25 |