
RN73H2ATTD2403B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD2403B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2403B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2403B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2403B10 |
Description | RES 240K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2403B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.82253 | $14,112.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.32100 | $53.21 |
50 | $4.66380 | $233.19 |
100 | $4.41510 | $441.51 |
500 | $3.91714 | $1,958.57 |
1,000 | $3.73732 | $3,737.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.03500 | $60.35 |
50 | $4.62940 | $231.47 |
100 | $4.10060 | $410.06 |
500 | $3.03084 | $1,515.42 |
1,000 | $2.82253 | $2,822.53 |