
RN73H2ATTD1502F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1502F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1502F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1502F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1502F50 |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1502F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.93400 | $23.35 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.83280 | $83.28 |
| 250 | $0.77348 | $193.37 |
| 500 | $0.73270 | $366.35 |
| 1,000 | $0.69537 | $695.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62240 | $3,112.00 |
| 10,000 | $0.59649 | $5,964.90 |
| 15,000 | $0.58275 | $8,741.25 |
| 25,000 | $0.56683 | $14,170.75 |
| 35,000 | $0.55714 | $19,499.90 |
| 50,000 | $0.54753 | $27,376.50 |

