
RN73H2ATTD2522A10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD2522A10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2522A10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2522A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2522A10 |
Description | RES 25.2K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2522A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.36200 | $53.62 |
25 | $4.97240 | $124.31 |
50 | $4.70000 | $235.00 |
100 | $4.44950 | $444.95 |
250 | $4.15048 | $1,037.62 |
500 | $3.94950 | $1,974.75 |
1,000 | $3.76910 | $3,769.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.66367 | $18,318.35 |
10,000 | $3.53512 | $35,351.20 |
15,000 | $3.46747 | $52,012.05 |