
RN73H1JTTD64R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD64R9B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD64R9B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD64R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD64R9B25 |
Description | RES 64.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD64R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.39440 | $34.86 |
| 50 | $1.31540 | $65.77 |
| 100 | $1.24310 | $124.31 |
| 250 | $1.15528 | $288.82 |
| 500 | $1.09510 | $547.55 |
| 1,000 | $1.04051 | $1,040.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43822 | $2,191.10 |
| 10,000 | $0.41942 | $4,194.20 |
| 15,000 | $0.40943 | $6,141.45 |
| 25,000 | $0.39784 | $9,946.00 |
| 35,000 | $0.39077 | $13,676.95 |
| 50,000 | $0.38377 | $19,188.50 |

