
RN73H1JTTD9091B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD9091B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD9091B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD9091B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD9091B25 |
Description | RES 9.09K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD9091B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.42900 | $14.29 |
25 | $1.29400 | $32.35 |
50 | $1.16920 | $58.46 |
250 | $1.09864 | $274.66 |
500 | $1.04164 | $520.82 |
1,000 | $0.98975 | $989.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44599 | $2,229.95 |
10,000 | $0.42686 | $4,268.60 |
15,000 | $0.41669 | $6,250.35 |
25,000 | $0.40489 | $10,122.25 |
35,000 | $0.39771 | $13,919.85 |
50,000 | $0.39058 | $19,529.00 |
60,000 | $0.38711 | $23,226.60 |
120,000 | $0.37501 | $45,001.20 |
125,000 | $0.37435 | $46,793.75 |