
RN73H2ATTD1113B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1113B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1113B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1113B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1113B25 |
Description | RES 111K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 111 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1113B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.55560 | $38.89 |
| 50 | $1.47000 | $73.50 |
| 100 | $1.38860 | $138.86 |
| 250 | $1.29044 | $322.61 |
| 500 | $1.22368 | $611.84 |
| 1,000 | $1.16318 | $1,163.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77537 | $3,876.85 |
| 10,000 | $0.74373 | $7,437.30 |
| 15,000 | $0.72695 | $10,904.25 |
| 25,000 | $0.70754 | $17,688.50 |
| 35,000 | $0.69573 | $24,350.55 |
| 50,000 | $0.68403 | $34,201.50 |

