
RN73H1JTTD8761B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD8761B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD8761B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD8761B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD8761B25 |
Description | RES 8.76K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD8761B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.34160 | $33.54 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.19620 | $119.62 |
| 250 | $1.11120 | $277.80 |
| 500 | $1.05334 | $526.67 |
| 1,000 | $1.00072 | $1,000.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43822 | $2,191.10 |
| 10,000 | $0.41942 | $4,194.20 |
| 15,000 | $0.40943 | $6,141.45 |
| 25,000 | $0.39784 | $9,946.00 |
| 35,000 | $0.39077 | $13,676.95 |
| 50,000 | $0.38377 | $19,188.50 |

