
RN73H1JTTD8983D50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD8983D50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD8983D50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD8983D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD8983D50 |
Description | RES 898K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 898 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD8983D50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.55560 | $13.89 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.45976 | $114.94 |
| 500 | $0.43492 | $217.46 |
| 1,000 | $0.41214 | $412.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36744 | $1,837.20 |
| 10,000 | $0.35144 | $3,514.40 |
| 15,000 | $0.34294 | $5,144.10 |
| 25,000 | $0.33306 | $8,326.50 |
| 35,000 | $0.32704 | $11,446.40 |
| 50,000 | $0.32106 | $16,053.00 |

