
RN73H1JTTD6651F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD6651F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD6651F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD6651F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD6651F100 |
Description | RES 6.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD6651F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.73250 | $73.25 |
| 250 | $0.68040 | $170.10 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.61127 | $611.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54655 | $2,732.75 |
| 10,000 | $0.52355 | $5,235.50 |
| 15,000 | $0.51133 | $7,669.95 |
| 25,000 | $0.49716 | $12,429.00 |
| 35,000 | $0.48855 | $17,099.25 |
| 50,000 | $0.48000 | $24,000.00 |

