
RN73H2ATTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1002B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1002B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1002B25 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.42200 | $14.22 |
| 25 | $1.31880 | $32.97 |
| 50 | $1.24640 | $62.32 |
| 100 | $1.17730 | $117.73 |
| 250 | $1.09412 | $273.53 |
| 500 | $1.03690 | $518.45 |
| 1,000 | $0.98510 | $985.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88424 | $4,421.20 |
| 10,000 | $0.84857 | $8,485.70 |
| 15,000 | $0.82968 | $12,445.20 |
| 25,000 | $0.80782 | $20,195.50 |
| 35,000 | $0.79454 | $27,808.90 |
| 50,000 | $0.78138 | $39,069.00 |

