
RN73H2ATTD1001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1001B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1001B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1001B25 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1001B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.17720 | $29.43 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.05150 | $105.15 |
| 250 | $0.97704 | $244.26 |
| 500 | $0.92574 | $462.87 |
| 1,000 | $0.87921 | $879.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78847 | $3,942.35 |
| 10,000 | $0.75634 | $7,563.40 |
| 15,000 | $0.73931 | $11,089.65 |
| 25,000 | $0.71959 | $17,989.75 |
| 35,000 | $0.70761 | $24,766.35 |
| 50,000 | $0.69573 | $34,786.50 |

