
RN73H1JTTD1302A25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1302A25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1302A25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1302A25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1302A25 |
Description | RES 13K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1302A25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.05480 | $101.37 |
| 50 | $3.83120 | $191.56 |
| 100 | $3.62570 | $362.57 |
| 250 | $3.37904 | $844.76 |
| 500 | $3.21280 | $1,606.40 |
| 1,000 | $3.06333 | $3,063.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.77653 | $13,882.65 |
| 10,000 | $2.67642 | $26,764.20 |
| 15,000 | $2.62366 | $39,354.90 |
| 25,000 | $2.56286 | $64,071.50 |

