
RN73H1ETTP9101B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP9101B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP9101B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP9101B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP9101B25 |
Description | RES 9.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP9101B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.44680 | $36.17 |
| 50 | $1.36640 | $68.32 |
| 100 | $1.29160 | $129.16 |
| 250 | $1.20032 | $300.08 |
| 500 | $1.13802 | $569.01 |
| 1,000 | $1.08146 | $1,081.46 |
| 5,000 | $0.97150 | $4,857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64492 | $6,449.20 |
| 20,000 | $0.62035 | $12,407.00 |
| 30,000 | $0.60737 | $18,221.10 |
| 50,000 | $0.59239 | $29,619.50 |
| 70,000 | $0.58331 | $40,831.70 |
| 100,000 | $0.57431 | $57,431.00 |

