
RN73H1ETTP8982B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8982B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8982B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8982B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8982B50 |
Description | RES 89.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 89.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8982B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.93400 | $23.35 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.83280 | $83.28 |
| 250 | $0.77348 | $193.37 |
| 500 | $0.73270 | $366.35 |
| 1,000 | $0.69537 | $695.37 |
| 5,000 | $0.62240 | $3,112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59649 | $5,964.90 |
| 20,000 | $0.57359 | $11,471.80 |
| 30,000 | $0.56150 | $16,845.00 |
| 50,000 | $0.54753 | $27,376.50 |
| 70,000 | $0.53905 | $37,733.50 |
| 100,000 | $0.53066 | $53,066.00 |

