
RN73H1ETTP85R6D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP85R6D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP85R6D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP85R6D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP85R6D25 |
Description | RES 85.6 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 85.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP85R6D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.97000 | $24.25 |
| 50 | $0.91760 | $45.88 |
| 100 | $0.86650 | $86.65 |
| 250 | $0.80440 | $201.10 |
| 500 | $0.76196 | $380.98 |
| 1,000 | $0.72325 | $723.25 |
| 5,000 | $0.64759 | $3,237.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62072 | $6,207.20 |
| 20,000 | $0.59699 | $11,939.80 |
| 30,000 | $0.58445 | $17,533.50 |
| 50,000 | $0.56997 | $28,498.50 |
| 70,000 | $0.56119 | $39,283.30 |
| 100,000 | $0.55250 | $55,250.00 |

