
RN73H1ETTP8451B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8451B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8451B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8451B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8451B25 |
Description | RES 8.45K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8451B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.44680 | $36.17 |
| 50 | $1.36640 | $68.32 |
| 100 | $1.29160 | $129.16 |
| 250 | $1.20032 | $300.08 |
| 500 | $1.13802 | $569.01 |
| 1,000 | $1.08146 | $1,081.46 |
| 5,000 | $0.97150 | $4,857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64492 | $6,449.20 |
| 20,000 | $0.62035 | $12,407.00 |
| 30,000 | $0.60737 | $18,221.10 |
| 50,000 | $0.59239 | $29,619.50 |
| 70,000 | $0.58331 | $40,831.70 |
| 100,000 | $0.57431 | $57,431.00 |

