
RN73H1ETTP8250B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8250B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8250B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8250B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8250B25 |
Description | RES 825 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8250B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.58700 | $15.87 |
| 25 | $1.47640 | $36.91 |
| 50 | $1.39280 | $69.64 |
| 100 | $1.31630 | $131.63 |
| 250 | $1.22336 | $305.84 |
| 500 | $1.15972 | $579.86 |
| 1,000 | $1.10209 | $1,102.09 |
| 5,000 | $0.99000 | $4,950.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65720 | $6,572.00 |

