
RN73H1ETTP5902B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP5902B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5902B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5902B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP5902B25 |
Description | RES 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP5902B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.48600 | $14.86 |
25 | $1.37600 | $34.40 |
50 | $1.30060 | $65.03 |
100 | $1.22840 | $122.84 |
250 | $1.14164 | $285.41 |
500 | $1.08254 | $541.27 |
1,000 | $1.02867 | $1,028.67 |
5,000 | $0.94221 | $4,711.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65636 | $6,563.60 |
20,000 | $0.63136 | $12,627.20 |
30,000 | $0.61815 | $18,544.50 |
50,000 | $0.60291 | $30,145.50 |
70,000 | $0.59366 | $41,556.20 |
100,000 | $0.58451 | $58,451.00 |
120,000 | $0.58007 | $69,608.40 |