
RN73H1ETTP26R4F50 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP26R4F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP26R4F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP26R4F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP26R4F50 |
Description | RES 26.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP26R4F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.99400 | $9.94 |
25 | $0.92280 | $23.07 |
50 | $0.87200 | $43.60 |
100 | $0.82440 | $82.44 |
250 | $0.76528 | $191.32 |
500 | $0.72470 | $362.35 |
1,000 | $0.68792 | $687.92 |
5,000 | $0.61597 | $3,079.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55300 | $5,530.00 |
20,000 | $0.54914 | $10,982.80 |
30,000 | $0.54714 | $16,414.20 |
50,000 | $0.54486 | $27,243.00 |
70,000 | $0.54348 | $38,043.60 |
100,000 | $0.54214 | $54,214.00 |
120,000 | $0.54149 | $64,978.80 |