
RK73H3ATTE11R8F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE11R8FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE11R8FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE11R8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE11R8F |
Description | RES 11.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE11R8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.28100 | $12.81 |
25 | $1.03800 | $25.95 |
50 | $0.90000 | $45.00 |
100 | $0.78910 | $78.91 |
250 | $0.67824 | $169.56 |
500 | $0.63356 | $316.78 |
1,000 | $0.56352 | $563.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49007 | $1,960.28 |
8,000 | $0.46009 | $3,680.72 |
12,000 | $0.43234 | $5,188.08 |
20,000 | $0.43004 | $8,600.80 |
28,000 | $0.39467 | $11,050.76 |
40,000 | $0.39340 | $15,736.00 |
48,000 | $0.38432 | $18,447.36 |
96,000 | $0.38224 | $36,695.04 |