
RK73ZW2HTTE | |
---|---|
DigiKey Part Number | 2019-RK73ZW2HTTETR-ND - Tape & Reel (TR) 2019-RK73ZW2HTTECT-ND - Cut Tape (CT) 2019-RK73ZW2HTTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73ZW2HTTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.10800 | $11.08 |
25 | $0.93280 | $23.32 |
50 | $0.82120 | $41.06 |
100 | $0.72830 | $72.83 |
250 | $0.62568 | $156.42 |
500 | $0.56130 | $280.65 |
1,000 | $0.50654 | $506.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42045 | $1,681.80 |
8,000 | $0.38683 | $3,094.64 |
12,000 | $0.36956 | $4,434.72 |
20,000 | $0.35003 | $7,000.60 |
28,000 | $0.33839 | $9,474.92 |
40,000 | $0.32702 | $13,080.80 |
48,000 | $0.32156 | $15,434.88 |
96,000 | $0.30284 | $29,072.64 |
100,000 | $0.30183 | $30,183.00 |