.jpg?hidebanner=true)
RK73HW2HRTTE1001F | |
---|---|
DigiKey Part Number | 2019-RK73HW2HRTTE1001FTR-ND - Tape & Reel (TR) 2019-RK73HW2HRTTE1001FCT-ND - Cut Tape (CT) 2019-RK73HW2HRTTE1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73HW2HRTTE1001F |
Description | RES 1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.17600 | $21.76 |
25 | $1.80640 | $45.16 |
50 | $1.59780 | $79.89 |
100 | $1.43200 | $143.20 |
250 | $1.26352 | $315.88 |
500 | $1.17482 | $587.41 |
1,000 | $1.08944 | $1,089.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93735 | $3,749.40 |
8,000 | $0.89614 | $7,169.12 |
12,000 | $0.87556 | $10,506.72 |
20,000 | $0.87155 | $17,431.00 |
28,000 | $0.85223 | $23,862.44 |