
RK73H3ATTE5110F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE5110FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE5110FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE5110FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE5110F |
Description | RES 511 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE5110F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.10160 | $27.54 |
| 50 | $0.95540 | $47.77 |
| 100 | $0.83780 | $83.78 |
| 250 | $0.71988 | $179.97 |
| 500 | $0.65196 | $325.98 |
| 1,000 | $0.59811 | $598.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52122 | $2,084.88 |
| 8,000 | $0.49413 | $3,953.04 |
| 12,000 | $0.48094 | $5,771.28 |
| 20,000 | $0.46663 | $9,332.60 |
| 28,000 | $0.45843 | $12,836.04 |
| 40,000 | $0.45068 | $18,027.20 |

