RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE2R00F

DigiKey Part Number
2019-RK73H3ATTE2R00FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE2R00FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE2R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE2R00F
Description
RES 2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE2R00F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.42100$14.21
25$1.15920$28.98
50$1.00660$50.33
100$0.88760$88.76
250$0.76656$191.64
500$0.72536$362.68
1,000$0.64194$641.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55909$2,236.36
8,000$0.52868$4,229.44
12,000$0.50925$6,111.00
20,000$0.50663$10,132.60
28,000$0.47960$13,428.80
40,000$0.47812$19,124.80
48,000$0.46895$22,509.60
Manufacturers Standard Package