
RK73H3ATTE2R00F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE2R00FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2R00FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2R00F |
Description | RES 2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.42100 | $14.21 |
25 | $1.15920 | $28.98 |
50 | $1.00660 | $50.33 |
100 | $0.88760 | $88.76 |
250 | $0.76656 | $191.64 |
500 | $0.72536 | $362.68 |
1,000 | $0.64194 | $641.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55909 | $2,236.36 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50663 | $10,132.60 |
28,000 | $0.47960 | $13,428.80 |
40,000 | $0.47812 | $19,124.80 |
48,000 | $0.46895 | $22,509.60 |