
RK73H3ATTE2200F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE2200FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2200FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2200F |
Description | RES 220 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2200F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.28400 | $12.84 |
25 | $1.04040 | $26.01 |
50 | $0.90220 | $45.11 |
100 | $0.79110 | $79.11 |
250 | $0.67996 | $169.99 |
500 | $0.61592 | $307.96 |
1,000 | $0.56496 | $564.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49236 | $1,969.44 |
8,000 | $0.46677 | $3,734.16 |
12,000 | $0.45429 | $5,451.48 |
20,000 | $0.44078 | $8,815.60 |
28,000 | $0.43304 | $12,125.12 |
40,000 | $0.42572 | $17,028.80 |
48,000 | $0.42229 | $20,269.92 |
96,000 | $0.41100 | $39,456.00 |
100,000 | $0.41041 | $41,041.00 |