
LE UW D1W5 01-5Q6R-IM-T10-ZKW | |
|---|---|
DigiKey Part Number | 475-LEUWD1W501-5Q6R-IM-T10-ZKW-ND |
Manufacturer | |
Manufacturer Product Number | LE UW D1W5 01-5Q6R-IM-T10-ZKW |
Description | LED OSTAR LE UW SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR White 17.5V 700mA 120° Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 17.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thermal Resistance of Package | 2.65°C/W |

