RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE6810F

DigiKey Part Number
2019-RK73H2HTTE6810FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE6810FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE6810FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE6810F
Description
RES 681 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE6810F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.10000$11.00
25$0.88360$22.09
50$0.76040$38.02
100$0.66340$66.34
250$0.56556$141.39
500$0.51532$257.66
1,000$0.46433$464.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39499$1,579.96
8,000$0.37423$2,993.84
12,000$0.36387$4,366.44
20,000$0.35515$7,103.00
28,000$0.34790$9,741.20
40,000$0.34192$13,676.80
48,000$0.33891$16,267.68
96,000$0.32899$31,583.04
100,000$0.32847$32,847.00
Manufacturers Standard Package